
* Images are for reference only
FTE-120-01-G-DV-ES-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTE-120-01-G-DV-ES-A
- JLCPCB Part #
- C21649323
- Package
- SMD,P=0.8mm
- Description
- 0.8mm 1.2mm 1.4mm 2 2x20P 40P Black Gold Phosphor bronze Pin Header Surface Mount,Vertical SMD,P=0.8mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 33
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0387
198+
$2.4097
495+
$2.3292
990+
$2.2905
Welcome back, may I help you?