
* Images are for reference only
FTE-110-01-G-DV-ES-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTE-110-01-G-DV-ES-A
- JLCPCB Part #
- C22332904
- Package
- SMD,P=0.8mm
- Description
- -55℃~+125℃ 0.8mm 1.38mm 1.9mm 2 2.7A 20P 2x10P Black Gold Pin Header Surface Mount,Vertical SMD,P=0.8mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 87
Minimum: 1
Full Reel: 61
$0.01
Add To List
Available Order Qty: 86
In-stock Item Pricing
Qty Unit Price
1+
$5.8252
10+
$5.6855
61+
$5.5940
122+
$5.5008
Welcome back, may I help you?