
* Images are for reference only
FT5-30-01-L-RA-K-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FT5-30-01-L-RA-K-TR
- JLCPCB Part #
- C7193983
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- 0.5mm 2 60P Gold Phosphor bronze Surface Mount, Right Angle SMD,P=0.5mm,卧贴 Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 425
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$11.0052
10+
$10.4383
30+
$9.4547
100+
$8.5971
Welcome back, may I help you?