
* Images are for reference only
FSI-150-06-L-D-E-AD
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FSI-150-06-L-D-E-AD
- JLCPCB Part #
- C6252446
- Package
- SMD,P=1mm
- Description
- -55℃~+125℃ 100P 1mm 2 2.8A Gold Surface Mount,Vertical 铜铍 SMD,P=1mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 7
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$17.1544
Welcome back, may I help you?