
* Images are for reference only
FSH-110-04-L-DH-SL-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FSH-110-04-L-DH-SL-TR
- JLCPCB Part #
- C22049864
- Package
- SMD,P=1.27mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 2.6A 20P 2x10P 3.68mm Black Gold Phosphor bronze Pin Header Surface Mount, Right Angle With post SMD,P=1.27mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 375
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1046
10+
$6.9278
30+
$6.8121
100+
$6.6949
Related Products
Welcome back, may I help you?