
* Images are for reference only
FSH-105-04-L-DH-SL
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FSH-105-04-L-DH-SL
- JLCPCB Part #
- C22004912
- Package
- SMD,P=1.27mm,Surface Mount,Right Angle
- Description
- 1.27mm 1.27mm 10P 2 2x5P 3.68mm 3.94mm Black Phosphor bronze Pin Header Surface Mount, Right Angle SMD,P=1.27mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$3.2323
10+
$3.1550
50+
$3.1018
100+
$3.0503
Welcome back, may I help you?