
* Images are for reference only
FS5-30-04.0-L-DV-TH-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FS5-30-04.0-L-DV-TH-TR
- JLCPCB Part #
- C3646603
- Package
- SMD,P=0.5mm
- Description
- -55℃~+125℃ 0.5mm 1.8A 2 60P Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 275
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6181
10+
$7.4463
30+
$7.3307
100+
$7.2151
Welcome back, may I help you?