
* Images are for reference only
FOLC-125-04-L-Q-LC
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FOLC-125-04-L-Q-LC
- JLCPCB Part #
- C6619694
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 100P 2.6A 4 4.57mm Through Hole Tin Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$59.9000
192+
$23.9016
496+
$23.1031
992+
$22.7079
Welcome back, may I help you?