This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FLE-130-01-G-DV-K-TR

Extended
Manufacturer
Samtec
MFR.Part #
FLE-130-01-G-DV-K-TR
JLCPCB Part #
C7277390
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1.27mm 1.27mm 2 2A 4.37mm 60P Gold Surface Mount,Vertical SMD,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 925

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.1628
200+ $4.4555
500+ $4.3055
925+ $4.2329
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons