This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FLE-115-01-G-DV-P-TR

Extended
Manufacturer
Samtec
MFR.Part #
FLE-115-01-G-DV-P-TR
JLCPCB Part #
C3322976
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1.27mm 1.27mm 2 2A 30P 4.37mm Gold Phosphor bronze Square Hole Surface Mount,Vertical SMD,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 900

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5848
200+ $1.3877
500+ $1.3395
900+ $1.3154
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons