
* Images are for reference only
FLE-110-01-G-DV-A-K-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FLE-110-01-G-DV-A-K-TR
- JLCPCB Part #
- C6558032
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 20P 2A 4.37mm Gold Square Hole Surface Mount,Vertical Top SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 775
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.1120
10+
$3.0379
30+
$2.9880
100+
$2.9380
Welcome back, may I help you?