
* Images are for reference only
FHP-17-02-TM-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FHP-17-02-TM-S
- JLCPCB Part #
- C6251137
- Package
- SMD,P=3.96mm
- Description
- -55℃~+105℃ 1 17P 3.96mm 9.35mm Surface Mount,Vertical Tin SMD,P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.3224
200+
$8.9077
496+
$8.6093
1000+
$8.4625
Welcome back, may I help you?