
* Images are for reference only
FHP-11-02-T-S-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FHP-11-02-T-S-TR
- JLCPCB Part #
- C6251113
- Package
- SMD,P=3.96mm
- Description
- -55℃~+105℃ 1 11P 3.96mm 9.35mm Surface Mount,Vertical Tin SMD,P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.7462
150+
$4.2882
450+
$4.1453
1050+
$4.0746
Welcome back, may I help you?