
* Images are for reference only
FHP-09-02-T-S-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FHP-09-02-T-S-A
- JLCPCB Part #
- C6619660
- Package
- SMD,P=3.96mm
- Description
- -55℃~+105℃ 1 3.96mm 9.35mm 9P Surface Mount,Vertical Tin SMD,P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.2258
192+
$5.2768
496+
$5.1012
992+
$5.0143
Welcome back, may I help you?