This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FHP-08-02-T-S-LC-K-TR

Extended
Manufacturer
Samtec
MFR.Part #
FHP-08-02-T-S-LC-K-TR
JLCPCB Part #
C6040437
Package
SMD,P=3.96mm
Description
-55℃~+105℃ 1 3.96mm 8P 9.35mm Surface Mount,Vertical Tin SMD,P=3.96mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 150

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.7109
150+ $4.2738
450+ $4.1308
1050+ $4.0602
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons