
* Images are for reference only
FHP-06-01-H-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FHP-06-01-H-S
- JLCPCB Part #
- C6197472
- Package
- Plugin,P=3.96mm
- Description
- -55℃~+105℃ 1 3.96mm 6P 8.89mm Gold Through Hole 插件,P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.8217
192+
$15.8899
504+
$15.3595
1008+
$15.0966
Welcome back, may I help you?