
* Images are for reference only
FHP-05-02-T-S-LC-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FHP-05-02-T-S-LC-TR
- JLCPCB Part #
- C5641508
- Package
- SMD,P=3.96mm
- Description
- -55℃~+105℃ 1 3.96mm 5P 9.35mm Surface Mount,Vertical Tin SMD,P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5155
150+
$3.3975
450+
$3.2848
1050+
$3.2284
Welcome back, may I help you?