
* Images are for reference only
FHP-04-02-T-S-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FHP-04-02-T-S-A
- JLCPCB Part #
- C6619651
- Package
- SMD,P=3.96mm
- Description
- -55℃~+105℃ 1 3.96mm 4P 9.35mm Surface Mount,Vertical Tin SMD,P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3598
216+
$3.3363
504+
$3.2239
1008+
$3.1693
Welcome back, may I help you?