
* Images are for reference only
FHP-03-02-T-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FHP-03-02-T-S
- JLCPCB Part #
- C7193199
- Package
- SMD,P=3.96mm
- Description
- -55℃~+105℃ 1 1x3P 3.96mm 3P 9.35mm Square Hole Surface Mount,Vertical Tin Top SMD,P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 6
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.9136
10+
$2.8351
30+
$2.7838
102+
$2.7309
Welcome back, may I help you?