
* Images are for reference only
FC1-11-01-T-K
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FC1-11-01-T-K
- JLCPCB Part #
- C7190579
- Package
- SMD,P=1mm
- Description
- -55℃~+105℃ 0.3mm 11P 1mm 5.18mm Double-Sided Contacts, Top and Bottom Entry Phosphor bronze Surface Mount,Vertical Tin SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 43
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7630
215+
$1.9007
516+
$1.8379
989+
$1.8057
Related Products
Welcome back, may I help you?