This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FC1-08-01-T-K-TR

Extended
Manufacturer
Samtec
MFR.Part #
FC1-08-01-T-K-TR
JLCPCB Part #
C6197010
Package
SMD,P=1mm
Description
-55℃~+105℃ 0.3mm 1mm 5.18mm 8P Double-Sided Contacts, Top and Bottom Entry Phosphor bronze Surface Mount,Vertical Tin SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2491
200+ $1.2961
600+ $1.2528
1200+ $1.2319

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons