
* Images are for reference only
FC1-05-01-T-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FC1-05-01-T-TR
- JLCPCB Part #
- C7190574
- Package
- SMD,P=1mm
- Description
- -55℃~+105℃ 0.3mm 1mm 5.18mm 5P Double-Sided Contacts, Top and Bottom Entry Phosphor bronze Surface Mount,Vertical Tin SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5064
200+
$1.0003
500+
$0.9665
800+
$0.9504
Related Products
Welcome back, may I help you?