
* Images are for reference only
ESW-106-12-L-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ESW-106-12-L-S
- JLCPCB Part #
- C3319902
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 11.05mm 2.54mm 5.2A 550V 6P Phosphor bronze Square Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1307
200+
$0.4381
500+
$0.4220
1000+
$0.4156
Welcome back, may I help you?