
* Images are for reference only
ESW-103-33-G-D-LL
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ESW-103-33-G-D-LL
- JLCPCB Part #
- C7189897
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 5.2A 6P Through Hole 插件,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4929
203+
$2.5907
497+
$2.5051
1001+
$2.4615
Welcome back, may I help you?