
* Images are for reference only
ESS-107-G-03
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ESS-107-G-03
- JLCPCB Part #
- C7189785
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 2.54mm 7.62mm 7P Gold Through Hole 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5206
203+
$2.2031
497+
$2.1304
1001+
$2.0933
Welcome back, may I help you?