
* Images are for reference only
ESQ-120-13-G-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ESQ-120-13-G-D
- JLCPCB Part #
- C3320607
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 11.05mm 2 2.54mm 2.54mm 40P 5.7A 550V Gold Phosphor bronze Square Hole 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 11
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9940
200+
$3.4804
500+
$3.3583
1000+
$3.2989
Welcome back, may I help you?