
* Images are for reference only
ESQ-114-12-G-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ESQ-114-12-G-D
- JLCPCB Part #
- C22283204
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 11.05mm 12.19mm 2 2.54mm 2.54mm 28P 2x14P 5.7A 515V Gold Phosphor bronze Square Hole Through Hole Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 15
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$6.4100
10+
$6.2243
30+
$6.1000
105+
$5.9757
Welcome back, may I help you?