
* Images are for reference only
ESQ-108-24-T-S-LL
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ESQ-108-24-T-S-LL
- JLCPCB Part #
- C5689154
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 1 2.54mm 5.7A 8P Through Hole Plugin,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 27
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4087
189+
$1.7600
513+
$1.7003
999+
$1.6712
Welcome back, may I help you?