
* Images are for reference only
ESQ-108-23-G-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ESQ-108-23-G-D
- JLCPCB Part #
- C21791862
- Package
- Plugin,P=2.54mm
- Description
- 13.59mm 16P 2 2.54mm 2.54mm 2x8P 4.83mm Gold Phosphor bronze Square Hole Through Hole Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 27
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.3268
10+
$4.1872
27+
$4.0957
108+
$4.0025
Welcome back, may I help you?