
* Images are for reference only
ESQ-107-14-G-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ESQ-107-14-G-D
- JLCPCB Part #
- C3319274
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 11.05mm 14P 2 2.54mm 2.54mm 5.7A 550V Gold Phosphor bronze Square Hole 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 31
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7897
200+
$1.4673
500+
$1.4157
1000+
$1.3899
Related Products
Welcome back, may I help you?