This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ESQ-105-12-L-D

Extended
Manufacturer
Samtec
MFR.Part #
ESQ-105-12-L-D
JLCPCB Part #
C3320418
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 10P 11.05mm 2 2.54mm 2.54mm 5.7A 550V Phosphor bronze Square Hole Tin 插件,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 43

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9796
200+ $0.7659
500+ $0.7402
1000+ $0.7257
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons