This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ESQ-104-44-T-S

Extended
Manufacturer
Samtec
MFR.Part #
ESQ-104-44-T-S
JLCPCB Part #
C21435866
Package
Plugin,P=2.54mm
Description
-55℃~+105℃ 1 18.67mm 1x4P 2.54mm 4.57mm 4P 5.7A Phosphor bronze Square Hole Through Hole Tin Top 插件,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 48

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 41

In-stock Item Pricing

Qty Unit Price
1+ $1.6076
10+ $1.5705
30+ $1.5447
100+ $1.5190
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons