This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ESQ-104-12-G-D

Extended
Manufacturer
Samtec
MFR.Part #
ESQ-104-12-G-D
JLCPCB Part #
C21608564
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 11.05mm 2 2.29mm 2.54mm 2.54mm 2x4P 5.7A 515V 8P Gold Phosphor bronze Square Hole Through Hole Top 插件,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4

Minimum: 4

Full Reel: 52

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8119
10+ $2.7538
52+ $2.7166
104+ $2.6778
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons