
* Images are for reference only
ESQT-131-02-L-Q-725
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ESQT-131-02-L-Q-725
- JLCPCB Part #
- C6244899
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 124P 18.42mm 2mm 2mm 4 4.5A Through Hole Tin Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$55.7635
198+
$22.2513
504+
$21.5073
999+
$21.1400
Welcome back, may I help you?