
* Images are for reference only
ESQT-130-02-G-Q-715
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ESQT-130-02-G-Q-715
- JLCPCB Part #
- C7189546
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 120P 18.16mm 2mm 2mm 4 4.5A Gold Through Hole 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$73.2340
198+
$29.2217
504+
$28.2441
999+
$27.7618
Welcome back, may I help you?