
* Images are for reference only
ESQT-120-02-M-D-415
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ESQT-120-02-M-D-415
- JLCPCB Part #
- C5736192
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1.27mm 10.54mm 2 2mm 2mm 2x20P 4.5A 40P Phosphor bronze Square Hole Through Hole Tin Top Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 14
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$12.9776
10+
$12.5888
Welcome back, may I help you?