
* Images are for reference only
ESQT-120-02-L-D-740
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ESQT-120-02-L-D-740
- JLCPCB Part #
- C5736183
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 18.8mm 2 2mm 2mm 4.5A 40P Through Hole Tin Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.0380
196+
$7.5962
504+
$7.3436
994+
$7.2181
Welcome back, may I help you?