
* Images are for reference only
ESQT-117-03-FM-D-350
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ESQT-117-03-FM-D-350
- JLCPCB Part #
- C6192212
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 2 2mm 2mm 34P 4.5A 8.89mm Through Hole Tin Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8054
192+
$5.1093
496+
$4.9386
992+
$4.8548
Welcome back, may I help you?