
* Images are for reference only
ESQT-115-02-L-S-566
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ESQT-115-02-L-S-566
- JLCPCB Part #
- C5638910
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1 14.38mm 15P 2mm 4.5A Through Hole Tin Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7349
198+
$3.4853
504+
$3.3693
1008+
$3.3113
Welcome back, may I help you?