
* Images are for reference only
ESQT-115-02-G-D-565
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ESQT-115-02-G-D-565
- JLCPCB Part #
- C5698947
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 14.35mm 2 2mm 2mm 30P 4.5A Gold Through Hole Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.4958
198+
$7.7791
504+
$7.5195
1008+
$7.3913
Related Products
Welcome back, may I help you?