
* Images are for reference only
ESQT-106-02-GF-D-437
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ESQT-106-02-GF-D-437
- JLCPCB Part #
- C7274292
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 11.1mm 12P 2 2mm 2mm 4.5A Gold Through Hole 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.3146
196+
$4.9136
504+
$4.7507
994+
$4.6684
Welcome back, may I help you?