This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ESQT-105-03-G-D-346

Extended
Manufacturer
Samtec
MFR.Part #
ESQT-105-03-G-D-346
JLCPCB Part #
C7274253
Package
Plugin,P=2mm
Description
-55℃~+125℃ 10P 2 2mm 2mm 4.5A 8.8mm Gold Through Hole 插件,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 14

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.9499
196+ $4.3700
504+ $4.2232
994+ $4.1522
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons