
* Images are for reference only
ESQT-105-02-L-D-425
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ESQT-105-02-L-D-425
- JLCPCB Part #
- C3323618
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 10.8mm 10P 2 2mm 2mm 4.5A Phosphor bronze Square Hole Through Hole Tin 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6042
200+
$2.1689
500+
$2.0931
1000+
$2.0545
Welcome back, may I help you?