
* Images are for reference only
ESQT-104-02-GF-S-430
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ESQT-104-02-GF-S-430
- JLCPCB Part #
- C6244913
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1 10.92mm 2mm 4.5A 4P Gold Through Hole Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0959
196+
$2.0342
504+
$1.9652
994+
$1.9331
Welcome back, may I help you?