
* Images are for reference only
ESQT-103-03-M-S-325
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ESQT-103-03-M-S-325
- JLCPCB Part #
- C7189043
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1 2mm 3P 4.5A 8.25mm Through Hole Tin 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5773
196+
$1.8267
504+
$1.7655
994+
$1.7365
Welcome back, may I help you?