
* Images are for reference only
ESHF-125-01-L-D-SM-LC
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ESHF-125-01-L-D-SM-LC
- JLCPCB Part #
- C17523322
- Package
- SMD
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 25 2x25P 50P 6.67mm 77.49mm Black Phosphor bronze Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 13
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$8.9090
10+
$8.7118
26+
$8.5820
104+
$8.4506
Related Products
Welcome back, may I help you?