
* Images are for reference only
ESHF-105-01-L-D-SM-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ESHF-105-01-L-D-SM-TR
- JLCPCB Part #
- C17250497
- Package
- SMD
- Description
- -55℃~+125℃ 1.27mm 1.27mm 10P 12.7mm 2 2x5P 5 5.33mm Black LCP Phosphor bronze Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 450
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$3.8690
10+
$3.7740
30+
$3.7112
100+
$3.6468
Welcome back, may I help you?