
* Images are for reference only
ESD-111-G-05
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ESD-111-G-05
- JLCPCB Part #
- C5639053
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 12.7mm 2 2.54mm 2.54mm 22P Gold Through Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$47.9500
203+
$19.1332
497+
$18.4944
1001+
$18.1783
Welcome back, may I help you?