
* Images are for reference only
ESD-108-TT-04
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ESD-108-TT-04
- JLCPCB Part #
- C5736063
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 10.16mm 16P 2 2.54mm 2.54mm Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.0963
203+
$5.6257
497+
$5.4378
1001+
$5.3447
Welcome back, may I help you?