
* Images are for reference only
ERM8-050-05.0-L-DV-L-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ERM8-050-05.0-L-DV-L-TR
- JLCPCB Part #
- C6945718
- Package
- SMD,P=0.8mm
- Description
- -55℃~+125℃ 0.8mm 100P 2 Beryllium copper Gold Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$9.0637
10+
$8.8414
30+
$8.6916
100+
$8.5434
Related Products
Welcome back, may I help you?